iiyama ProLite XUB2796HSU-B1 27in LCD Computer Monitor, 1920 x 1080 Pixels
- RS Stock No.:
- 238-9424
- Mfr. Part No.:
- XUB2796HSU-B1
- Manufacturer:
- iiyama
Price Each
€332.78
(exc. VAT)
€409.32
(inc. VAT)
Temporarily out of stock - back order for despatch 08-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €332.78 |
- RS Stock No.:
- 238-9424
- Mfr. Part No.:
- XUB2796HSU-B1
- Manufacturer:
- iiyama
Related links
- iiyama ProLite 24in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama ProLite XUB2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama ProLite 27in LCD Monitor, 1920 x 1080
- iiyama PROLITE XUB2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XU2794HSU-B1 27in LED Monitor, 1920 x 1080
- Samsung F27T450FQR 27in LCD 1920 x 1080
- Samsung S27A400UJU 27in LCD 1920 x 1080
- iiyama ProLite 24in LCD Monitor, 1920 x 1080