NEC Multisync E243WMi 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 896-2735
- Mfr. Part No.:
- NECE243WMIB
- Manufacturer:
- NEC
Stock information currently inaccessible
- RS Stock No.:
- 896-2735
- Mfr. Part No.:
- NECE243WMIB
- Manufacturer:
- NEC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | Multisync E243WMi | |
| Primary Keyword | Monitor | |
| Screen Size | 24in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, HDMI, VGA | |
| Dimensions With Stand | 557.8 x 489.6 x 213.9mm | |
| Dimensions Without Stand | 557.8 x 331.4 x 58.5mm | |
| Height Without Stand | 331.4mm | |
| Response Time | 5ms | |
| Depth With Stand | 213.9mm | |
| Depth Without Stand | 58.5mm | |
| Brightness | 250cd/m² | |
| Weight With Stand | 6.3kg | |
| Height With Stand | 489.6mm | |
| Width With Stand | 557.8mm | |
| Built-In Speakers | Yes | |
| Contrast Ratio | 1000:1 | |
| Width Without Stand | 557.8mm | |
| Weight Without Stand | 4.3kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model Multisync E243WMi | ||
Primary Keyword Monitor | ||
Screen Size 24in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, HDMI, VGA | ||
Dimensions With Stand 557.8 x 489.6 x 213.9mm | ||
Dimensions Without Stand 557.8 x 331.4 x 58.5mm | ||
Height Without Stand 331.4mm | ||
Response Time 5ms | ||
Depth With Stand 213.9mm | ||
Depth Without Stand 58.5mm | ||
Brightness 250cd/m² | ||
Weight With Stand 6.3kg | ||
Height With Stand 489.6mm | ||
Width With Stand 557.8mm | ||
Built-In Speakers Yes | ||
Contrast Ratio 1000:1 | ||
Width Without Stand 557.8mm | ||
Weight Without Stand 4.3kg | ||
Colour Black | ||
- COO (Country of Origin):
- CN
