- RS Stock No.:
- 833-759
- Mfr. Part No.:
- CD74HCT221M
- Manufacturer:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 833-759
- Mfr. Part No.:
- CD74HCT221M
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Minimum Pulse Width | 14 ns |
Maximum Propagation Delay Time @ Maximum CL | 42 ns @ 4.5 V |
Maximum Quiescent Current | 0.008mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 9.9mm |
Width | 3.91mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 833-759
- Mfr. Part No.:
- CD74HCT221M
- Manufacturer:
- Texas Instruments