Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 0.5 → 1.01m, for use with Mop
- RS Stock No.:
- 794-6912
- Mfr. Part No.:
- FGQ74500YL00
- Manufacturer:
- Rubbermaid Commercial Products
5 In stock for delivery within 2 working days
Added
Price Each
€20.44
(exc. VAT)
€25.14
(inc. VAT)
Units | Per unit |
1 + | €20.44 |
- RS Stock No.:
- 794-6912
- Mfr. Part No.:
- FGQ74500YL00
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Short Extension Handle
This Rubbermaid HYGEN™ Short Extension Handle is perfect for cleaning dust from hard-to-reach areas and works effectively on uneven surfaces too. The telescopic pole can be extended from 50.8 cm to 101.6 cm to provide that extra reach.
The extendable pole features Rubbermaids quick-connect adaptor allowing for connection to other Rubbermaid products, if required.
The extendable pole features Rubbermaids quick-connect adaptor allowing for connection to other Rubbermaid products, if required.
Rubbermaid Pulse Floor Cleaning System
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Length | 0.5 → 1.01m |
Material | Aluminium |
Telescopic | Yes |
Diameter | 51mm |
Fitting Type | Screw |
For Use With | Mop |
- RS Stock No.:
- 794-6912
- Mfr. Part No.:
- FGQ74500YL00
- Manufacturer:
- Rubbermaid Commercial Products