STMicroelectronics STN N-Channel MOSFET, 1 A, 200 V Enhancement, 4-Pin SOT-223 STN4NF20L
- RS Stock No.:
- 151-424
- Mfr. Part No.:
- STN4NF20L
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€776.00
(exc. VAT)
€956.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.194 | €776.00 |
*price indicative
- RS Stock No.:
- 151-424
- Mfr. Part No.:
- STN4NF20L
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | SOT-223 | |
| Series | STN | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 0.9nC | |
| Maximum Power Dissipation Pd | 3.3W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type SOT-223 | ||
Series STN | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 0.9nC | ||
Maximum Power Dissipation Pd 3.3W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET series has been developed using STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the device suitable for use as primary switch in Advanced high efficiency isolated DC to DC converters.
Exceptional dv/dt capability
100% avalanche tested
Low gate charge
Related links
- STMicroelectronics STN N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 STN4NF20L
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZVN4206GTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 STN4NF03L
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223 STN1HNK60
