STMicroelectronics SCT Type N-Channel Power MOSFET, 30 A, 1200 V Enhancement, 7-Pin HU3PAK SCT070HU120G3AG
- RS Stock No.:
- 215-241
- Mfr. Part No.:
- SCT070HU120G3AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 600 units)*
€9,485.40
(exc. VAT)
€11,667.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €15.809 | €9,485.40 |
*price indicative
- RS Stock No.:
- 215-241
- Mfr. Part No.:
- SCT070HU120G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Series | SCT | |
| Package Type | HU3PAK | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22 V | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Operating Temperature | 175°C | |
| Length | 18.58mm | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS | |
| Width | 14 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Series SCT | ||
Package Type HU3PAK | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22 V | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Operating Temperature 175°C | ||
Length 18.58mm | ||
Height 3.5mm | ||
Standards/Approvals RoHS | ||
Width 14 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
High speed switching performances
Very fast and robust intrinsic body diode
