onsemi NVHL Type N-Channel MOSFET, 34 A, 1200 V Enhancement, 3-Pin TO-247-3L NVHL070N120M3S
- RS Stock No.:
- 218-669
- Mfr. Part No.:
- NVHL070N120M3S
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 1 unit)*
€14.87
(exc. VAT)
€18.29
(inc. VAT)
In Stock
- Plus 900 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | €14.87 |
| 10 - 99 | €13.38 |
| 100 + | €12.35 |
*price indicative
- RS Stock No.:
- 218-669
- Mfr. Part No.:
- NVHL070N120M3S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-247-3L | |
| Series | NVHL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22 V | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Forward Voltage Vf | 4.7V | |
| Maximum Power Dissipation Pd | 160W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-247-3L | ||
Series NVHL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22 V | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Forward Voltage Vf 4.7V | ||
Maximum Power Dissipation Pd 160W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- CN
The ON Semiconductor MOSFETs is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18V gate drive but also works well with 15V gate drive.
Halogen Free
RoHS Compliant
