Nexperia Type N-Channel MOSFET, 1200 V Enhancement, 4-Pin TO-247 NSF060120L4A0Q
- RS Stock No.:
- 219-457
- Mfr. Part No.:
- NSF060120L4A0Q
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 tape of 1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €14.24 |
| 10 - 99 | €13.45 |
| 100 + | €13.12 |
*price indicative
- RS Stock No.:
- 219-457
- Mfr. Part No.:
- NSF060120L4A0Q
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-247 | |
| Mount Type | PCB | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-247 | ||
Mount Type PCB | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia SiC Power MOSFET comes in a compact 4-pin TO-247-4 plastic package for through hole mounting on PCBs. Its excellent RDS(on) temperature stability and fast switching speed make it ideal for high-power, high-voltage industrial applications, including electric vehicle charging infrastructure, photovoltaic inverters, and motor drives.
Fast reverse recovery
Fast switching speed
Temperature independent turn off switching losses
Very fast and robust intrinsic body diode
Related links
- Nexperia Type N-Channel MOSFET 4-Pin TO-247
- Nexperia Type N-Channel MOSFET 4-Pin TO-247 NSF030120L4A0Q
- Nexperia Type N-Channel MOSFET 3-Pin TO-247 NSF060120L3A0Q
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVH4L080N120SC1
- Infineon Type N-Channel MOSFET, 1200 V N TO-247 IMZ120R060M1HXKSA1
- Infineon Type N-Channel MOSFET, 1200 V N TO-247
- Infineon FS13MR12W2M1H_C55 Type N-Channel MOSFET 1200 V Enhancement EasyPACK FS13MR12W2M1HC55BPSA1
- Infineon F4-17MR12W1M1HP_B76 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F433MR12W1M1HB76BPSA1
