- RS Stock No.:
- 298-342
- Mfr. Part No.:
- BUZ30AHXKSA1
- Manufacturer:
- Infineon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 298-342
- Mfr. Part No.:
- BUZ30AHXKSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon SIPMOS® N-Channel MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 21 A |
Maximum Drain Source Voltage | 200 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 130 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2.1V |
Maximum Power Dissipation | 125 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4.4mm |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Height | 9.25mm |
Series | SIPMOS |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 298-342
- Mfr. Part No.:
- BUZ30AHXKSA1
- Manufacturer:
- Infineon