Infineon Trench Igbt 3 FB50R07W2E3_B23 Type P-Channel MOSFET Depletion EasyPIM FB50R07W2E3B23BOMA1

Bulk discount available

Subtotal (1 unit)*

€73.48

(exc. VAT)

€90.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€73.48
10 +€66.13

*price indicative

RS Stock No.:
348-972
Mfr. Part No.:
FB50R07W2E3B23BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Series

FB50R07W2E3_B23

Package Type

EasyPIM

Mount Type

Screw

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

±20 V

Forward Voltage Vf

1.95V

Maximum Power Dissipation Pd

20mW

Minimum Operating Temperature

-40°C

Transistor Configuration

Trench Igbt 3

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60747, 60749, 60068

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon EasyPIM 2B 650 V, 50 A Interleaved PFC Stage integrates a rectifier, two-channel PFC, and inverter stage all within one compact module, offering a space-saving solution for power applications. Designed with very low stray inductance, it ensures minimal power loss and improved switching efficiency. The High speed H5 technology enhances the PFC stage, delivering higher efficiency and faster response times. This module supports higher switching frequencies up to 50 kHz for the PFC stage, enabling better performance in demanding applications. The Trenchstop IGBT 3 and emitter-controlled 3 diodes further enhance reliability and operational efficiency.

Compact design with Easy 2B package

Best cost performance ratio leading to reduced system costs

Enables high frequency operation and reduced cooling requirements