Infineon FB50R07W2E3_B23 Type P-Channel MOSFET Depletion FB50R07W2E3C36BPSA1
- RS Stock No.:
- 348-974
- Mfr. Part No.:
- FB50R07W2E3C36BPSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€67.98
(exc. VAT)
€83.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €67.98 |
| 10 + | €61.19 |
*price indicative
- RS Stock No.:
- 348-974
- Mfr. Part No.:
- FB50R07W2E3C36BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Series | FB50R07W2E3_B23 | |
| Mount Type | Screw | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.95V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60749, IEC 60068, IEC 60747 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Series FB50R07W2E3_B23 | ||
Mount Type Screw | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.95V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60749, IEC 60068, IEC 60747 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyPIM 2B 650 V, 50 A Interleaved Enlarged PFC Stage integrates a rectifier, two channel PFC, and inverter stage into one compact module, optimizing space and performance for power applications. With very low stray inductance, it minimizes power losses and improves switching efficiency. The module features High speed H5 technology for the PFC stage, enabling faster response times and enhanced efficiency.
Compact design with Easy 2B package
Best cost performance ratio leading to reduced system costs
Enables high frequency operation and reduced cooling requirements
