Infineon FS3L40R07W2H5F_B70 Type P-Channel MOSFET Depletion EasyPACK 2B FS3L40R07W2H5FB70BPSA1

Subtotal (1 unit)*

€136.43

(exc. VAT)

€167.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.43

*price indicative

RS Stock No.:
348-982
Mfr. Part No.:
FS3L40R07W2H5FB70BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Series

FS3L40R07W2H5F_B70

Package Type

EasyPACK 2B

Mount Type

Screw

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

20mW

Forward Voltage Vf

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

60068, 60749, IEC 60747

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon EasyPACK 2B 650 V 40 A 3-Level NPC1 Full-Bridge IGBT Module is designed for high efficiency power applications, featuring CoolSiC Schottky Diode Gen 5 and TRENCHSTOP 5 H5 technology. This module offers increased blocking voltage capability of up to 650 V, providing enhanced performance in demanding power systems. The use of CoolSiC Schottky Diode Gen 5 ensures minimal power losses and improved efficiency in high speed switching applications.

Enabling higher frequency

Outstanding module efficiency

System efficiency improvement

System cost advantages

Reduced cooling requirements

Longer life time and/or higher power density