Infineon EconoDUAL 3 Type D-Channel MOSFET, 750 A, 1200 V Depletion, 8-Pin IFF750B12ME7B11BPSA1
- RS Stock No.:
- 349-067
- Mfr. Part No.:
- IFF750B12ME7B11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€366.41
(exc. VAT)
€450.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €366.41 |
*price indicative
- RS Stock No.:
- 349-067
- Mfr. Part No.:
- IFF750B12ME7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type D | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 750A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Series | EconoDUAL 3 | |
| Pin Count | 8 | |
| Channel Mode | Depletion | |
| Forward Voltage Vf | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type D | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 750A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Series EconoDUAL 3 | ||
Pin Count 8 | ||
Channel Mode Depletion | ||
Forward Voltage Vf 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | ||
- COO (Country of Origin):
- HU
The Infineon EconoDUAL 3 1200 V 750 A dual TRENCHSTOP IGBT7 module with emitter controlled 7 diode, NTC, integrated shunts and PressFIT contact technology.
Integrated NTC temperature sensor
Isolated baseplate
Compact and robust design with moulded terminals
Solderable press fit auxiliary terminals
