STMicroelectronics Sct N-Channel Power MOSFET, 60 A, 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- RS Stock No.:
- 719-466
- Mfr. Part No.:
- SCT018HU65G3AG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
Temporarily out of stock
- Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.02 | - |
| 5 + | €17.48 | 2% |
*price indicative
- RS Stock No.:
- 719-466
- Mfr. Part No.:
- SCT018HU65G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | HU3PAK | |
| Series | Sct | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 21.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 79.4nC | |
| Maximum Power Dissipation Pd | 388W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 2.6V | |
| Maximum Operating Temperature | 175°C | |
| Length | 19mm | |
| Height | 3.6mm | |
| Width | 14.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type HU3PAK | ||
Series Sct | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 21.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 79.4nC | ||
Maximum Power Dissipation Pd 388W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 2.6V | ||
Maximum Operating Temperature 175°C | ||
Length 19mm | ||
Height 3.6mm | ||
Width 14.1mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
Very low RDS(on) over the entire temperature range
High speed switching performances
Very fast and robust intrinsic body diode
Source sensing pin for increased efficiency
Related links
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- STMicroelectronics SCT N-Channel Power MOSFET 1.2 kV Enhancement, 7-Pin HU3PAK SCT070HU120G3AG
- STMicroelectronics SCT N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT027H65G3AG
- STMicroelectronics Sct N-Channel Power MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT027W65G3-4AG
- STMicroelectronics SCT N-Channel Power MOSFET 650 V Enhancement, 3-Pin HIP-247-3 SCT018W65G3AG
