STMicroelectronics G-HEMT P-Channel Power MOSFET, 6 A, 700 V Enhancement, 2-Pin TO-252 SGT350R70GTK

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.52

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.52
10 - 99€1.63
100 - 499€1.12
500 - 999€0.90
1000 +€0.84

*price indicative

RS Stock No.:
719-638
Mfr. Part No.:
SGT350R70GTK
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power MOSFET

Channel Type

P-Channel

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

700V

Series

G-HEMT

Package Type

TO-252

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

350mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

47W

Typical Gate Charge Qg @ Vgs

1.5nC

Maximum Gate Source Voltage Vgs

-1.4, 7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

6.2mm

Width

6.7mm

Height

2.4mm

COO (Country of Origin):
CN
The STMicroelectronics 700 V 6 A e-mode PowerGaN transistor combined with a well-established packaging technology. The resulting G-HEMT device provides extremely low conduction losses, high current capability and ultrafast switching operation to enable high-power density and unbeatable efficiency performances. Recommended for consumer QR applications with zero current turn-on.

Enhancement mode normally off transistor

Very high switching speed

High power management capability

Extremely low capacitances

Kelvin source pad for optimum gate driving

Zero reverse recovery charge

ESD safeguard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy