Vishay SiR N-Channel MOSFET, 265 A, 80 V Enhancement, 8-Pin PowerPAK SO-8S SIRS5800DP-T1-GE3
- RS Stock No.:
- 735-133
- Mfr. Part No.:
- SIRS5800DP-T1-GE3
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.63 |
| 10 - 99 | €2.38 |
| 100 - 499 | €2.16 |
| 500 + | €1.82 |
*price indicative
- RS Stock No.:
- 735-133
- Mfr. Part No.:
- SIRS5800DP-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 265A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK SO-8S | |
| Series | SiR | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0018Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Forward Voltage Vf | 80V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 240W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 265A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK SO-8S | ||
Series SiR | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0018Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Forward Voltage Vf 80V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 240W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N-Channel MOSFET rated for 80V drain-source voltage, optimized for low-loss synchronous rectification in AI power server buck converters. It achieves industry-leading on-resistance of 1.8mΩ maximum at 10V gate drive for superior efficiency under high load conditions.
265A pulsed drain current rating
81nC typical total gate charge
52°C/W thermal resistance junction-to-case
Related links
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8S SIRS5100DP-T1-GE3
- Vishay SiR N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4302DP-T1-GE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4600DP-T1-RE3
- Vishay SiR N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4400DP-T1-RE3
- Vishay SiR N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4300DP-T1-RE3
- Vishay SIRS N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIRS5800DP-T1-GE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SIR510DP-T1-RE3
