Vishay SiS N-Channel MOSFET, 64 A, 80 V Enhancement, 8-Pin PowerPAK 1212 SISD5806DN-T1-UE3
- RS Stock No.:
- 735-136
- Mfr. Part No.:
- SISD5806DN-T1-UE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 36%
View bulk pricing optionsSubtotal (1 unit)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.10 | - |
| 10 - 99 | €1.33 | 36% |
| 100 - 499 | €0.90 | 57% |
| 500 + | €0.73 | 65% |
*price indicative
- RS Stock No.:
- 735-136
- Mfr. Part No.:
- SISD5806DN-T1-UE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK 1212 | |
| Series | SiS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0069Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 57W | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Forward Voltage Vf | 80V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 4mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK 1212 | ||
Series SiS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0069Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 57W | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Forward Voltage Vf 80V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 4mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay N-Channel MOSFET rated for 80V drain-source voltage, specifically engineered for low-loss operation in AI power server solutions and high-efficiency DC/DC converters.
64A continuous drain current at TC=25°C
57W maximum power dissipation
33nC maximum total gate charge
Related links
- Vishay SiS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SISD4604LDN-T1-UE3
- Vishay SiS N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SISD5110DN-T1-UE3
- Vishay SIS N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay SiS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISD5300DN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay SIS N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
