STMicroelectronics ST8L65N0 N-Channel Power MOSFET, 44 A, 650 V N, 5-Pin PowerFlat HV ST8L65N065DM9

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.18

(exc. VAT)

€6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.18
10 - 2999€4.15
3000 +€4.04

*price indicative

RS Stock No.:
762-552
Mfr. Part No.:
ST8L65N065DM9
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

650V

Series

ST8L65N0

Package Type

PowerFlat HV

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

78nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

223W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

8.1mm

Standards/Approvals

RoHS Compliant

Width

8.1mm

Height

950μm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics N Channel Super Junction Power MOSFET is a high efficiency power device built on Advanced MDmesh M9 super junction technology. It is designed for medium to high voltage applications where low conduction losses and fast switching are critical.

Very low FOM

Higher dv/dt capability

Excellent switching performance

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy