Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 395 A, 1.2 kV Enhancement, 15-Pin AG-62MMHB FF1MR12KM1HSHPSA1
- RS Stock No.:
- 762-897
- Mfr. Part No.:
- FF1MR12KM1HSHPSA1
- Manufacturer:
- Infineon
Add 10 more to save 23%
View bulk pricing optionsSubtotal (1 unit)*
€588.59
(exc. VAT)
€723.97
(inc. VAT)
- Plus 7 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €588.59 | - |
| 10 + | €450.26 | 23% |
*price indicative
- RS Stock No.:
- 762-897
- Mfr. Part No.:
- FF1MR12KM1HSHPSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET Modules | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 395A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | XHP 2 | |
| Package Type | AG-62MMHB | |
| Mount Type | Screw | |
| Pin Count | 15 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.6μC | |
| Maximum Power Dissipation Pd | 2300W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | -23V | |
| Forward Voltage Vf | 6.25V | |
| Transistor Configuration | Half Bridge | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 106.4mm | |
| Width | 61.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET Modules | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 395A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series XHP 2 | ||
Package Type AG-62MMHB | ||
Mount Type Screw | ||
Pin Count 15 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.6μC | ||
Maximum Power Dissipation Pd 2300W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs -23V | ||
Forward Voltage Vf 6.25V | ||
Transistor Configuration Half Bridge | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Length 106.4mm | ||
Width 61.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
Related links
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin AG-XHP2K33
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1000UXTR23T2M1PBPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF2000UXTR23T2M1PBPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF2000UXTR23T2M1BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1300UXTR23T2M1PBPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1000UXTR23T2M1BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1300UXTR23T2M1BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 1.2 kV Enhancement, 8-Pin AG-EASY2B FF4MR12W2M1HPB11ABPSA1
