Fairchild PowerTrench N-Channel MOSFET, 17 A, 60 V, 3-Pin TO-220AB FDP038AN06A0

Subtotal (1 tube of 50 units)*

€69.30

(exc. VAT)

€85.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +€1.386€69.30

*price indicative

RS Stock No.:
124-1747
Mfr. Part No.:
FDP038AN06A0
Manufacturer:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Series

PowerTrench

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Number of Elements per Chip

1

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

96 nC @ 10 V

Height

9.65mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor



MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.