- RS Stock No.:
- 130-0917
- Mfr. Part No.:
- IPN60R1K0CEATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 130-0917
- Mfr. Part No.:
- IPN60R1K0CEATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 6.8 A |
Maximum Drain Source Voltage | 650 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 1 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 5 W |
Maximum Gate Source Voltage | -30 V, +30 V |
Typical Gate Charge @ Vgs | 13 nC @ 10 V |
Number of Elements per Chip | 1 |
Width | 3.7mm |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |
Height | 1.7mm |
Forward Diode Voltage | 0.9V |
Minimum Operating Temperature | -40 °C |
Series | CoolMOS CE |
- RS Stock No.:
- 130-0917
- Mfr. Part No.:
- IPN60R1K0CEATMA1
- Manufacturer:
- Infineon