- RS Stock No.:
- 130-0984
- Mfr. Part No.:
- IRFH7084TRPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 130-0984
- Mfr. Part No.:
- IRFH7084TRPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 265 A |
Maximum Drain Source Voltage | 40 V |
Package Type | PQFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 1.25 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.9V |
Minimum Gate Threshold Voltage | 2.2V |
Maximum Power Dissipation | 156 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 5mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 127 nC @ 20 V |
Length | 6mm |
Maximum Operating Temperature | +150 °C |
Series | HEXFET |
Forward Diode Voltage | 1.3V |
Height | 0.85mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 130-0984
- Mfr. Part No.:
- IRFH7084TRPBF
- Manufacturer:
- Infineon