N-Channel MOSFET, 53 A, 100 V, 8-Pin VSON-CLIP Texas Instruments CSD19537Q3T

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-0155
Mfr. Part No.:
CSD19537Q3T
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

53 A

Maximum Drain Source Voltage

100 V

Package Type

VSON-CLIP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.6V

Minimum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3.4mm

Width

3.4mm

Typical Gate Charge @ Vgs

44 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Forward Diode Voltage

1V

Series

NexFET

Height

1.1mm

Minimum Operating Temperature

-55 °C

N-Channel NexFET™ Power MOSFET, Texas Instruments



MOSFET Transistors, Texas Instruments