Nexperia PMV45EN2 Type N-Channel MOSFET, 5.1 A, 30 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 136-4806
- Mfr. Part No.:
- PMV45EN2R
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€267.00
(exc. VAT)
€327.00
(inc. VAT)
Temporarily out of stock
- 60,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 136-4806
- Mfr. Part No.:
- PMV45EN2R
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PMV45EN2 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 5W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4 mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PMV45EN2 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 5W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4 mm | ||
Length 3mm | ||
Automotive Standard No | ||
