Nexperia PMV40UN2 Type N-Channel MOSFET, 4.4 A, 30 V Enhancement, 3-Pin SOT-23 PMV40UN2R
- RS Stock No.:
- 136-4862
- Mfr. Part No.:
- PMV40UN2R
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 pack of 100 units)*
€11.60
(exc. VAT)
€14.30
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 500 | €0.116 | €11.60 |
| 600 - 1400 | €0.096 | €9.60 |
| 1500 + | €0.083 | €8.30 |
*price indicative
- RS Stock No.:
- 136-4862
- Mfr. Part No.:
- PMV40UN2R
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PMV40UN2 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 44mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Gate Source Voltage Vgs | 12 V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4 mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PMV40UN2 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 44mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Gate Source Voltage Vgs 12 V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4 mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
