- RS Stock No.:
- 145-4518
- Mfr. Part No.:
- FDP8880
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4518
- Mfr. Part No.:
- FDP8880
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 11 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 12 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 55 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Maximum Operating Temperature | +175 °C |
Typical Gate Charge @ Vgs | 22 nC @ 10 V |
Width | 4.83mm |
Length | 10.67mm |
Height | 9.65mm |
Series | PowerTrench |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 145-4518
- Mfr. Part No.:
- FDP8880
- Manufacturer:
- onsemi