N-Channel MOSFET, 9.9 A, 30 V, 8-Pin SOIC Infineon IRL6342TRPBF
- RS Stock No.:
- 145-9570
- Mfr. Part No.:
- IRL6342TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)**
€728.00
(exc. VAT)
€896.00
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.182 | €728.00 |
**price indicative
- RS Stock No.:
- 145-9570
- Mfr. Part No.:
- IRL6342TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
---|---|---|
Manufacturer | Infineon | |
Channel Type | N | |
Maximum Continuous Drain Current | 9.9 A | |
Maximum Drain Source Voltage | 30 V | |
Series | HEXFET | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 19 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 1.1V | |
Minimum Gate Threshold Voltage | 0.5V | |
Maximum Power Dissipation | 2.5 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -12 V, +12 V | |
Transistor Material | Si | |
Typical Gate Charge @ Vgs | 11 nC @ 4.5 V | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Length | 5mm | |
Width | 4mm | |
Height | 1.5mm | |
Forward Diode Voltage | 1.2V | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Manufacturer Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 9.9 A | ||
Maximum Drain Source Voltage 30 V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 19 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 11 nC @ 4.5 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||