- RS Stock No.:
- 153-0717
- Mfr. Part No.:
- PMCM4401VPEZ
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-0717
- Mfr. Part No.:
- PMCM4401VPEZ
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
P-channel MOSFETs, The perfect fit for your design when N-channels simply arent suitable, Our extensive MOSFET catalog also includes many P-channel device families, based on Nexperias leading Trench technology. Rated from 12 V to 70 V and housed in low- and medium-power packages, they offer our familiar blend of high efficiency and high reliability.
12 V, P-channel Trench MOSFET, P-channel enhancement mode Field-Effect Transistor (FET) in a 4 bumps Wafer Level Chip-Size Package (WLCSP) using Trench MOSFET technology.
Low threshold voltage
Ultra small package: 0.78 x 0.78 x 0.35 mm
Trench MOSFET technology
ElectroStatic Discharge (ESD) protection > 2 kV HBM
Battery switch
High-speed line driver
Low-side loadswitch
Switching circuits
Ultra small package: 0.78 x 0.78 x 0.35 mm
Trench MOSFET technology
ElectroStatic Discharge (ESD) protection > 2 kV HBM
Battery switch
High-speed line driver
Low-side loadswitch
Switching circuits
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | -4.9 A |
Maximum Drain Source Voltage | -12 V |
Package Type | WLCSP |
Mounting Type | Surface Mount |
Pin Count | 2 |
Maximum Drain Source Resistance | 160 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | -0.9V |
Minimum Gate Threshold Voltage | -0.4V |
Maximum Power Dissipation | 12500 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 8 V |
Width | 0.75mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 6.8 nC @ 10 V |
Length | 0.75mm |
Number of Elements per Chip | 3 |
Minimum Operating Temperature | -55 °C |
Height | 0.315mm |
- RS Stock No.:
- 153-0717
- Mfr. Part No.:
- PMCM4401VPEZ
- Manufacturer:
- Nexperia