Infineon OptiMOS™ 2 N-Channel MOSFET, 100 A, 100 V, 3-Pin TO-220 IPP05CN10NGXKSA1
- RS Stock No.:
- 165-8135
- Mfr. Part No.:
- IPP05CN10NGXKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-8135
- Mfr. Part No.:
- IPP05CN10NGXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | OptiMOS™ 2 | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 5.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.57mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 136 nC @ 10 V | |
| Length | 10.36mm | |
| Transistor Material | Si | |
| Height | 15.95mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 100 V | ||
Series OptiMOS™ 2 | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 4.57mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 136 nC @ 10 V | ||
Length 10.36mm | ||
Transistor Material Si | ||
Height 15.95mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Infineon OptiMOS™2 Power MOSFET Family
Infineons OptiMOS™2 N-Channel family offers the industry's lowest on-state resistance inside their voltage group. The Power MOSFET series can be used in many applications including high frequency Telecom, Datacom, solar, low voltage drives and Server Power Supplies. The OptiMOS 2 product family ranges from 20V and over and offers a selection of different package types.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
