- RS Stock No.:
- 168-7987
- Mfr. Part No.:
- TK62J60W,S1VQ(O
- Manufacturer:
- Toshiba
Price Each (In a Tube of 25)
€9.05
(exc. VAT)
€11.13
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
25 + | €9.05 | €226.25 |
*price indicative
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 168-7987
- Mfr. Part No.:
- TK62J60W,S1VQ(O
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFET N-Channel, TK6 & TK7 Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 62 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-3PN |
Series | TK |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 40 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.7V |
Maximum Power Dissipation | 400 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Typical Gate Charge @ Vgs | 180 nC @ 10 V |
Width | 4.5mm |
Length | 15.5mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Height | 20mm |