- RS Stock No.:
- 170-4879
- Mfr. Part No.:
- BSS138BKS,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-4879
- Mfr. Part No.:
- BSS138BKS,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.
Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 320 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | TSSOP |
Series | BSS138BK |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 6.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.6V |
Minimum Gate Threshold Voltage | 0.48V |
Maximum Power Dissipation | 990 mW |
Maximum Gate Source Voltage | 20 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Width | 1.35mm |
Typical Gate Charge @ Vgs | 0.6 nC @ 4.5 V |
Length | 2.2mm |
Minimum Operating Temperature | -55 °C |
Automotive Standard | AEC-Q101 |
Height | 1mm |
- RS Stock No.:
- 170-4879
- Mfr. Part No.:
- BSS138BKS,115
- Manufacturer:
- Nexperia