- RS Stock No.:
- 170-5350
- Mfr. Part No.:
- BUK7610-55AL,118
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€2.622
(exc. VAT)
€3.225
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €2.622 | €13.11 |
*price indicative |
- RS Stock No.:
- 170-5350
- Mfr. Part No.:
- BUK7610-55AL,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.
Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control
Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed for use in automotive critical applications.
Suitable for thermally demanding environments due to 175 °C rating
Suitable for use in control systems due to stable operation in linear mode
12 V and 24 V loads
Automotive systems
DC motor control
Repetitive clamped inductive switching
Suitable for use in control systems due to stable operation in linear mode
12 V and 24 V loads
Automotive systems
DC motor control
Repetitive clamped inductive switching
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 122 A |
Maximum Drain Source Voltage | 55 V |
Series | BUK7610 |
Package Type | D2PAK (TO-263) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 20 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.4V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 300 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 20 V |
Typical Gate Charge @ Vgs | 124 nC @ 10 V |
Length | 10.3mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Width | 11mm |
Minimum Operating Temperature | -55 °C |
Height | 4.5mm |
Automotive Standard | AEC-Q101 |
- RS Stock No.:
- 170-5350
- Mfr. Part No.:
- BUK7610-55AL,118
- Manufacturer:
- Nexperia