ROHM RU1L002SN N-Channel MOSFET, 250 A, 60 V, 3-Pin SC-85, SOT-323FL, UMT RU1L002SNTL
- RS Stock No.:
- 171-9766
- Mfr. Part No.:
- RU1L002SNTL
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-9766
- Mfr. Part No.:
- RU1L002SNTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 250 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | RU1L002SN | |
| Package Type | SC-85, SOT-323FL, UMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 1.35mm | |
| Number of Elements per Chip | 1 | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 250 A | ||
Maximum Drain Source Voltage 60 V | ||
Series RU1L002SN | ||
Package Type SC-85, SOT-323FL, UMT | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 1.35mm | ||
Number of Elements per Chip 1 | ||
Length 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Height 1mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.
4V-drive type
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 2SA1576UBTLR PNP Bipolar Transistor 50 V, 3-Pin SC-85
- ROHM Diode 3-Pin SOT-323FL BAV199UMFHTL
- ROHM Diode 3-Pin SOT-323FL BAV199UMTL
- ROHM Dual Switching Diode 300mA 80V, 3-Pin SOT-323FL DAN202UMTL
- ROHM 2SCR502UBTL NPN Transistor 30 V, 3-Pin SOT-323FL
- ROHM 2SAR523UBTL PNP Transistor -50 V, 3-Pin SOT-323FL
- ROHM DTC044EUBTL NPN Digital Transistor 50 V, 3-Pin SOT-323FL
- ROHM DTC014YUBTL NPN Digital Transistor 50 V, 3-Pin SOT-323FL
