- RS Stock No.:
- 172-8788
- Mfr. Part No.:
- NCP81075DR2G
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
€0.947
(exc. VAT)
€1.165
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.947 | €2,367.50 |
*price indicative |
- RS Stock No.:
- 172-8788
- Mfr. Part No.:
- NCP81075DR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCP81075 is a high performance dual mosfet (high side and low side) gate-drive IC designed for high-voltage, high-speed, driving MOSFETs operating up to 180 V. The NCP81075 integrates a driver IC and a bootstrap diode and offers drive capability up to 4A. The high side and low side drivers are independently controlled with a matched typical propagation delay of 3.5ns. This driver is ideally suited for use in high voltage buck applications, isolated power supplies, 2 switch and active clamp forward converters. the device can also be used in solar optimizer and solar inverter applications. The part is offered in a SO8, 8 pin DFN, and 10 pin DFN package and fully specified from -40C to 140C.
Drives two N-Channel MOSFETs in High & Low Side
Integrated Bootstrap Diode for High Side Gate Drive
Bootstrap Supply Voltage Range up to 180V
4A Source, 4A Sink Output Current Capability
Drives 1nF Load with Typical Rise/Fall Times of 8ns/7 ns
Wide Supply Voltage Range 8.5V to 20V
Fast Propagation Delay Times (Typ. 20 ns)
2 ns Delay Matching (Typical)
Under-Voltage Lockout (UVLO) Protection for Drive Voltage
Operating Junction Temperature Range of -40°C to 140°C
Applications
Buck converter
isolated power supplies
Class D audio amplifier
Two switch and Active Clamp Forward Converters
Solar optimizer
Integrated Bootstrap Diode for High Side Gate Drive
Bootstrap Supply Voltage Range up to 180V
4A Source, 4A Sink Output Current Capability
Drives 1nF Load with Typical Rise/Fall Times of 8ns/7 ns
Wide Supply Voltage Range 8.5V to 20V
Fast Propagation Delay Times (Typ. 20 ns)
2 ns Delay Matching (Typical)
Under-Voltage Lockout (UVLO) Protection for Drive Voltage
Operating Junction Temperature Range of -40°C to 140°C
Applications
Buck converter
isolated power supplies
Class D audio amplifier
Two switch and Active Clamp Forward Converters
Solar optimizer
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 4 A |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Operating Temperature | +170 °C |
Number of Elements per Chip | 2 |
Width | 4mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Forward Diode Voltage | 1.1V |
Height | 1.5mm |
- RS Stock No.:
- 172-8788
- Mfr. Part No.:
- NCP81075DR2G
- Manufacturer:
- onsemi