Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
MOSFETs
N-Channel MOSFET, 7 A, 600 V, 3-Pin DPAK Toshiba TK7P60W,RVQ(S
RS Stock No.:
173-2850
Mfr. Part No.:
TK7P60W,RVQ(S
Manufacturer:
Toshiba
View all MOSFETs
Discontinued product
RS Stock No.:
173-2850
Mfr. Part No.:
TK7P60W,RVQ(S
Manufacturer:
Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Specifications
TK7P60W, MOSFET Silicon N-Channel MOS (DTMOS IV)
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
MOSFET N-Channel, TK6 & TK7 Series, Toshiba
MOSFET Transistors, Toshiba
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
7 A
Maximum Drain Source Voltage
600 V
Package Type
DPAK (TO-252)
Series
TK
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.7V
Maximum Power Dissipation
60 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Width
6.1mm
Length
6.6mm
Typical Gate Charge @ Vgs
15 nC @ 10 V
Transistor Material
Si
Height
2.3mm