- RS Stock No.:
- 177-5481
- Mfr. Part No.:
- D1001UK
- Manufacturer:
- Semelab
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Price Each (In a Tray of 25)
€49.454
(exc. VAT)
€60.828
(inc. VAT)
Units | Per unit | Per Tray* |
25 + | €49.454 | €1,236.35 |
*price indicative |
- RS Stock No.:
- 177-5481
- Mfr. Part No.:
- D1001UK
- Manufacturer:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RF MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5 A |
Maximum Drain Source Voltage | 70 V |
Package Type | DA |
Series | TetraFET |
Mounting Type | Screw Mount |
Pin Count | 4 |
Maximum Drain Source Resistance | 1 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 7V |
Maximum Power Dissipation | 50 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 9.52mm |
Length | 24.76mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +200 °C |
Transistor Material | Si |
Height | 6.6mm |