onsemi N-Channel MOSFET, 147 A, 80 V, 8-Pin PQFN8 NTMFS08N003C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4257
Mfr. Part No.:
NTMFS08N003C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

147 A

Maximum Drain Source Voltage

80 V

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

52 nC @ 10 V

Length

5mm

Number of Elements per Chip

1

Width

6mm

Maximum Operating Temperature

+150 °C

Height

1.05mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH
This N-Channel MV MOSFET is produced using ON Semiconductor’s advanced PowerTrench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Features
Shielded Gate MOSFET Technology
Max rDS(on) = 3.1 mΩ at VGS = 10 V, ID = 56A
Max rDS(on) = 8.1 mΩ at VGS = 6 V, ID = 28 A
50% Lower Qrr than Other MOSFET Suppliers
Lowers Switching Noise/EMI
MSL1 Robust Package Design


Applications
Primary DC−DC MOSFET
Synchronous Rectifier in DC−DC and AC−DC
Motor Drives
Solar Inverters
Load switches
End Products
Power adaptors
DC to DC power supplies
Power Tools
Drones
Battery packs