ROHM QS8J4 Dual P-Channel MOSFET, 4 A, 30 V, 8-Pin TSMT-8 QS8J4TR

Stock information currently inaccessible
RS Stock No.:
178-5996
Mfr. Part No.:
QS8J4TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Package Type

TSMT-8

Series

QS8J4

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

84 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

13 nC @ 10 V (N Channel)

Length

3.1mm

Width

2.5mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Height

0.8mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
Complex type MOSFETs(P+P) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications.Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

4V-drive type
Pch+Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy