onsemi N-Channel MOSFET, 191 A, 30 V, 8-Pin SO-8FL NTMFS4833NT1G
- RS Stock No.:
- 184-1065
- Mfr. Part No.:
- NTMFS4833NT1G
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-1065
- Mfr. Part No.:
- NTMFS4833NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 191 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SO-8FL | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 113.6 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 88 nC @ 11.5 V | |
| Width | 4.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.8mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 191 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SO-8FL | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 113.6 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 88 nC @ 11.5 V | ||
Width 4.9mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5.8mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1V | ||
- COO (Country of Origin):
- MY
Low RDS(on) to Minimize Conduction Losses
Low Capacitance to Minimize Driver Losses
Optimized Gate Charge to Minimize Switching Losses
These are Pb−Free Devices
Applications
Refer to Application Note AND8195/D
CPU Power Delivery
DC−DC Converters
Low Side Switching
Low Capacitance to Minimize Driver Losses
Optimized Gate Charge to Minimize Switching Losses
These are Pb−Free Devices
Applications
Refer to Application Note AND8195/D
CPU Power Delivery
DC−DC Converters
Low Side Switching
