Wolfspeed Single 1 N-Channel MOSFET, 115 A, 1.2 kV Enhancement, 4-Pin TO-247-4 C3M0016120K
- RS Stock No.:
- 192-3367
- Mfr. Part No.:
- C3M0016120K
- Manufacturer:
- Wolfspeed
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3367
- Mfr. Part No.:
- C3M0016120K
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 115 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | Enhancement | |
| Pin Count | 4 | |
| Package Type | TO-247-4 | |
| Height | 23.6 mm | |
| Length | 16.13 mm | |
| Maximum Drain Source Resistance (Rds) | 16 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -8 V, 19 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 556 W | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Width | 5.21 mm | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 115 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode Enhancement | ||
Pin Count 4 | ||
Package Type TO-247-4 | ||
Height 23.6 mm | ||
Length 16.13 mm | ||
Maximum Drain Source Resistance (Rds) 16 mΩ | ||
Maximum Gate Source Voltage (Vgs) -8 V, 19 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 556 W | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Width 5.21 mm | ||
Industry-leading 16mΩ RDS(on)
1200V VBR (minimum) across entire operating temperature range [-40˚C – 175˚C]
+15V gate drive voltage
Low-impedance package with Kelvin source pin
> 8mm of creepage/clearance between drain and source
High-speed switching with low output capacitance
Fast intrinsic diode with low reverse recovery (QRR)
Easy to parallel and simple to drive
Applications
Solar and Energy Storage Systems
Electric Vehicle Charging
Uninterruptible Power Supply (UPS)
Motor Control and Drives
Switched-mode Power Supplies (SMPS)
Related links
- Wolfspeed Single 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4 C3M0016120K
- Wolfspeed N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- Wolfspeed N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- Wolfspeed N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0040120K
- Wolfspeed N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0060065K
- Wolfspeed N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0021120K
- Wolfspeed N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0032120K
- Wolfspeed C3M N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0075120K
