onsemi NTMYS2D4N04C Type N-Channel MOSFET, 138 A, 40 V Enhancement, 4-Pin LFPAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-2510
Mfr. Part No.:
NTMYS2D4N04CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

138A

Maximum Drain Source Voltage Vds

40V

Series

NTMYS2D4N04C

Package Type

LFPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

2.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

32nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

83W

Maximum Operating Temperature

175°C

Height

1.15mm

Standards/Approvals

No

Width

4.25 mm

Length

5mm

Automotive Standard

No

Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

These Devices are Pb−Free

Related links