Taiwan Semi TSM025 Silicon MOSFET, 38 A, 40 V, 8-Pin PDFN56 TSM150NB04DCR

Subtotal (1 reel of 2500 units)*

€1,885.00

(exc. VAT)

€2,317.50

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2500 +€0.754€1,885.00

*price indicative

RS Stock No.:
216-9693
Mfr. Part No.:
TSM150NB04DCR
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

40 V

Series

TSM025

Package Type

PDFN56

Pin Count

8

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Silicon

The Taiwan semiconductor single N channel power MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested