Taiwan Semiconductor TSM025 Type N-Channel MOSFET, 24 A, 150 V Enhancement, 8-Pin PDFN56
- RS Stock No.:
- 216-9715
- Mfr. Part No.:
- TSM650N15CR
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9715
- Mfr. Part No.:
- TSM650N15CR
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PDFN56 | |
| Series | TSM025 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 96W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Standards/Approvals | RoHS 2011/65/EU and WEEE 2002/96/EC | |
| Width | 5.1 mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PDFN56 | ||
Series TSM025 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 96W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Standards/Approvals RoHS 2011/65/EU and WEEE 2002/96/EC | ||
Width 5.1 mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Taiwan semiconductor single N channel power MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested
Related links
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 150 V Enhancement, 8-Pin PDFN56 TSM650N15CR
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
