Infineon IPTG N-Channel MOSFET, 366 A, 100 V Enhancement, 8-Pin HSOG IPTG014N10NM5ATMA1
- RS Stock No.:
- 233-4387
- Mfr. Part No.:
- IPTG014N10NM5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.18
(exc. VAT)
€17.44
(inc. VAT)
In Stock
- Plus 912 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €7.09 | €14.18 |
| 10 - 18 | €6.245 | €12.49 |
| 20 - 48 | €5.815 | €11.63 |
| 50 - 98 | €5.395 | €10.79 |
| 100 + | €5.04 | €10.08 |
*price indicative
- RS Stock No.:
- 233-4387
- Mfr. Part No.:
- IPTG014N10NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 366A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HSOG | |
| Series | IPTG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 169nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 8.75mm | |
| Length | 10.1mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 366A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HSOG | ||
Series IPTG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 169nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 8.75mm | ||
Length 10.1mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
The Infineon OptiMOS power MOSFET IPTG014N10NM5 comes in the improved TO-Leaded package with gullwing leads. With a compatible footprint to TO-Leadless, TOLG allows excellent electrical performance compared to D2PAK 7-pin with ∼60 percent board space reduction. This new package in OptiMOS 5 - 100 V offers very low RDS(on) and is optimized to handle high current 300 A. The flexibility of gullwing leads, OptiMOS in TOLG package shows excellent solder joint reliability on Al-IMS board.
High efficiency and lower EMI
High performance capability
Related links
- Infineon IPTG N-Channel MOSFET 100 V Enhancement, 8-Pin HSOG IPTG014N10NM5ATMA1
- Infineon IPTG N-Channel MOSFET 250 V Enhancement, 8-Pin HSOG
- Infineon IPTG N-Channel MOSFET 60 V Enhancement, 8-Pin HSOG IPTG007N06NM5ATMA1
- Infineon IPTG N-Channel MOSFET 250 V Enhancement, 8-Pin HSOG IPTG210N25NM3FDATMA1
- Infineon IPTG N-Channel MOSFET 200 V Enhancement, 8-Pin HSOG IPTG111N20NM3FDATMA1
- Infineon IPTG N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IPTG011N08NM5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG
- Infineon IAUS N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IAUS300N08S5N012ATMA1
