Infineon OptiMOS™ Type N-Channel MOSFET, 237 A, 120 V, 8-Pin HSOF-8 IPT030N12N3GATMA1
- RS Stock No.:
- 236-3669
- Mfr. Part No.:
- IPT030N12N3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€3,994.00
(exc. VAT)
€4,912.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.997 | €3,994.00 |
*price indicative
- RS Stock No.:
- 236-3669
- Mfr. Part No.:
- IPT030N12N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 237A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | HSOF-8 | |
| Series | OptiMOS™ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 158nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Width | 10.58 mm | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 237A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type HSOF-8 | ||
Series OptiMOS™ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 158nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Width 10.58 mm | ||
Length 10.1mm | ||
Automotive Standard No | ||
The Infineon OptiMOS power MOSFET is the Ideal fit for battery-powered equipment, with optimal balance between additional voltage breakdown margin and low on-state resistance. It is used in light electric vehicle, low voltage drives and battery powered tools.
High power density and improved thermal management
Less board space needed
High system efficiency and less paralleling required
Related links
- Infineon OptiMOS™ Type N-Channel MOSFET 120 V, 8-Pin HSOF-8 IPT030N12N3GATMA1
- Infineon IPT Type N-Channel MOSFET 60 V, 8-Pin HSOF-8 IPT008N06NM5LFATMA1
- Infineon IPT Type N-Channel MOSFET 40 V, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 40 V, 8-Pin HSOF-8 IPT60R040S7XTMA1
- Infineon IPT Type N-Channel MOSFET 80 V, 8-Pin HSOF-8 IPT013N08NM5LFATMA1
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT044N15N5ATMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R190CFD7XTMA1
