Infineon IPL Type N-Channel MOSFET, 4.5 A, 800 V, 8-Pin TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-0899
Mfr. Part No.:
IPLU300N04S4R8XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-263

Series

IPL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.2mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

6.42mm

Automotive Standard

AEC-Q101

Infineon’s OptiMOS power MOSFET in TO-Leadless package is optimized for high current applications up to 300 A, such as forklifts, light electric vehicles (LEV), power tools, point-of-loads (POL), telecom and e-fuses. Furthermore, the 60 percent smaller package size enables a very compact design.

N-channel, normal level

100% avalanche tested

Pb-free plating

RoHS compliant