DiodesZetex 2 Type N-Channel MOSFET, 24 A, 100 V, 8-Pin PowerDI5060-8 DMTH10H032LPDW-13
- RS Stock No.:
- 244-1934
- Mfr. Part No.:
- DMTH10H032LPDW-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Last RS stock
- Final 2,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.451 | €4.51 |
*price indicative
- RS Stock No.:
- 244-1934
- Mfr. Part No.:
- DMTH10H032LPDW-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Power Dissipation Pd | 37W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Power Dissipation Pd 37W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The DiodesZetex MOSFET features low on resistance and fast switching, making it ideal for high efficiency power management applications.
100% Unclamped inductive switching ensures more reliable and robust end application
Low input capacitance
Wettable flank for improved optical inspection
Additional tin plated on sidewall pads for optical solder inspection
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
