DiodesZetex DMTH10H032LPDWQ 2 Type N-Channel MOSFET, 24 A, 100 V, 8-Pin PowerDI5060-8

Subtotal (1 reel of 2500 units)*

€1,095.00

(exc. VAT)

€1,347.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.438€1,095.00

*price indicative

RS Stock No.:
244-1935
Mfr. Part No.:
DMTH10H032LPDWQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerDI5060-8

Series

DMTH10H032LPDWQ

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

37W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

No

The DiodesZetex MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in dc to dc Converters, motors.

100% Unclamped inductive switching ensures more reliable and robust end application

Low input capacitance

Wettable flank for improved optical inspection

Additional tin plated on sidewall pads for optical solder inspection

Totally lead free and fully RoHS compliant

Halogen and antimony free green device