DiodesZetex 2 Type N-Channel MOSFET, 20 V Enhancement, 6-Pin U-DFN2030 DMN2014LHAB-13
- RS Stock No.:
- 246-7508
- Mfr. Part No.:
- DMN2014LHAB-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€4.05
(exc. VAT)
€4.975
(inc. VAT)
Last RS stock
- Final 9,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.162 | €4.05 |
*price indicative
- RS Stock No.:
- 246-7508
- Mfr. Part No.:
- DMN2014LHAB-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | U-DFN2030 | |
| Pin Count | 6 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | ±12 V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Power Dissipation Pd | 0.8W | |
| Forward Voltage Vf | 0.75V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type U-DFN2030 | ||
Pin Count 6 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs ±12 V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Power Dissipation Pd 0.8W | ||
Forward Voltage Vf 0.75V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The DiodesZetex makes a new generation dual N-channel enhancement mode MOSFET, it has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in U-DFN2030-6 packaging. It offers fast switching and high efficiency. It has working temperature range of -55°C to +150°C. It offers low input capacitance and fast switching speed.
Maximum drain to source voltage is 20 V and maximum gate to source voltage is ±16 V It offers low on-resistance and low gate threshold voltage ESD protected gate
Related links
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin U-DFN2030
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin SOT-363
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin UDFN-2020 DMN2053UFDB-7
- DiodesZetex 2 Type N-Channel MOSFET 6-Pin SOT-363 DMN2710UDW-7
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020 DMP2110UFDB-7
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020
