Microchip N-Channel MOSFET, 41 A, 3300 V TO-247 MSC080SMA330B4
- RS Stock No.:
- 249-4130
- Mfr. Part No.:
- MSC080SMA330B4
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-4130
- Mfr. Part No.:
- MSC080SMA330B4
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 41 A | |
| Maximum Drain Source Voltage | 3300 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Maximum Continuous Drain Current 41 A | ||
Maximum Drain Source Voltage 3300 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
The Microship's silicon carbide (SiC) power MOSFET product line increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high-voltage applications. The device is a 3300 V, 80 mΩ SiC MOSFET in a TO-247 4-lead package with a source sense. It has low capacitances and low gate charge with fast switching speed due to low internal gate resistance (ESR). It allows stable operation at high junction temperature, TJ(max) of 150°C. It is fast and reliable body diode with superior avalanche ruggedness.
High efficiency to enable lighter, more compact system
Simple to drive and easy to parallel
Improved thermal capabilities and lower switching losses
Simple to drive and easy to parallel
Improved thermal capabilities and lower switching losses
Related links
- Microchip N-Channel MOSFET 3300 V TO-247 MSC080SMA330B4
- Microchip MSC25SMA330B4 Type N-Channel MOSFET 3300 V Enhancement TO-247 MSC025SMA330B4
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP150PBF
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Microchip MSC750SMA170B Type N-Channel MOSFET 1700 V TO-247
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R225C7XKSA1
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56 TSM150NB04LCR
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333-8 DMTH6016LFVWQ-7-A
